Part Details for M2S090T-1FCS325 by Microchip Technology Inc
Overview of M2S090T-1FCS325 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2S090T-1FCS325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8554
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 86Kles 325 Tfbga 11X13.5X1.16Mm Tray Rohs Compliant: Yes |Microchip M2S090T-1FCS325 RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.6400 / $195.3500 | Buy Now |
DISTI #
M2S090T-1FCS325-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 325BGA Min Qty: 136 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$195.3512 | Buy Now |
DISTI #
M2S090T-1FCS325
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S090T-1FCS325) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$184.6400 / $198.2200 | Buy Now |
DISTI #
494-M2S090T-1FCS325
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs RoHS: Not Compliant | 0 |
|
$195.3500 | Order Now |
DISTI #
M2S090T-1FCS325
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$94.2700 / $198.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.8400 / $501.4200 | Buy Now |
|
NAC | M2S090T-1FCS325 RoHS: Compliant Min Qty: 136 Package Multiple: 136 Container: Tray | 0 |
|
$164.3800 / $192.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$170.8400 / $501.4200 | Buy Now |
Part Details for M2S090T-1FCS325
M2S090T-1FCS325 CAD Models
M2S090T-1FCS325 Part Data Attributes
|
M2S090T-1FCS325
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S090T-1FCS325
Microchip Technology Inc
Field Programmable Gate Array, 86316-Cell, CMOS, PBGA325
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-325 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
JESD-30 Code | R-PBGA-B325 | |
Length | 13.5 mm | |
Number of Inputs | 180 | |
Number of Logic Cells | 86184 | |
Number of Outputs | 180 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |