M2GL060TS-FG676
Description: Field Programmable Gate Array, PBGA676

Overview of M2GL060TS-FG676 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for M2GL060TS-FG676 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AJ7997
Newark Igloo2 Low Density Fpga, 56.5Kles 676 Pbga 27X27X2.44Mm Tray Rohs Compliant: Yes |Microchip M2GL060TS-FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $134.0400
  • 50 $132.2800
  • 100 $130.5700
  • 250 $127.2600
  • 500 $121.1300
$121.1300 / $134.0400 Buy Now
DISTI # M2GL060TS-FG676-ND
DigiKey IC FPGA 387 I/O 676FBGA Min Qty: 40 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 40 $134.0410
$134.0410 Buy Now
DISTI # M2GL060TS-FG676
Avnet Americas IGLOO 2 - Trays (Alt: M2GL060TS-FG676) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 1 $143.6200
  • 5 $139.6400
  • 10 $135.8600
  • 25 $134.0400
  • 50 $132.2800
$132.2800 / $143.6200 Buy Now
DISTI # 494-M2GL060TS-FG676
Mouser Electronics FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs RoHS: Not Compliant 0
  • 40 $134.0400
$134.0400 Order Now
DISTI # V36:1790_09145565
Arrow Electronics FPGA IGLOO®2 Family 56520 Cells 1.2V 676-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Americas - 20
  • 1 $133.6200
  • 40 $130.5900
$130.5900 / $133.6200 Buy Now
DISTI # M2GL060TS-FG676
Microchip Technology Inc IGLOO2 Low Density FPGA, 56.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 14

Alternates Available
  • 1 $143.6200
  • 25 $134.0400
  • 50 $132.2800
  • 100 $130.5700
  • 250 $127.2600
  • 500 $121.1300
  • 1,000 $77.9300
  • 5,000 $70.3000
$70.3000 / $143.6200 Buy Now
Onlinecomponents.com   RoHS: Compliant 14 Factory Stock
  • 10 $341.8400
  • 20 $180.9700
  • 30 $127.3500
  • 40 $124.8000
$124.8000 / $341.8400 Buy Now
DISTI # 83354963
Verical FPGA IGLOO®2 Family 56520 Cells 1.2V 676-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 Americas - 20
  • 1 $133.6200
  • 40 $130.5900
$130.5900 / $133.6200 Buy Now
NAC M2GL060TS-FG676 RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray 0
  • 1 $143.6300
  • 100 $132.2900
  • 500 $125.6700
  • 800 $122.6100
$122.6100 / $143.6300 Buy Now
Master Electronics   RoHS: Compliant 14 Factory Stock
  • 10 $341.8400
  • 20 $180.9700
  • 30 $127.3500
  • 40 $124.8000
$124.8000 / $341.8400 Buy Now

CAD Models for M2GL060TS-FG676 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2GL060TS-FG676 by Microchip Technology Inc

M2GL060TS-FG676
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
27 X 27 MM, 1 MM PITCH, FBGA-676
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
JESD-30 Code
S-PBGA-B676
Length
27 mm
Moisture Sensitivity Level
3
Number of Inputs
387
Number of Outputs
387
Number of Terminals
676
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Packing Method
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. M2GL060TS-FG676
    Microchip Technology Inc
    Field Programmable Gate Array, PBGA676
    VS

Alternate Parts for M2GL060TS-FG676

This table gives cross-reference parts and alternative options found for M2GL060TS-FG676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL060TS-FG676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M2GL060TS-FG676 Field Programmable Gate Array, PBGA676, 27 X 27 MM, 1 MM PITCH, FBGA-676 Microsemi Corporation M2GL060TS-FG676 vs M2GL060TS-FG676
M2GL060TS-FGG676 Field Programmable Gate Array, PBGA676, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 Microsemi Corporation M2GL060TS-FG676 vs M2GL060TS-FGG676
Part Number Description Manufacturer Compare
M2GL060TS-FGG676 Field Programmable Gate Array, PBGA676 Microchip Technology Inc M2GL060TS-FG676 vs M2GL060TS-FGG676
M2GL060TS-FG676 Field Programmable Gate Array, PBGA676, 27 X 27 MM, 1 MM PITCH, FBGA-676 Microsemi Corporation M2GL060TS-FG676 vs M2GL060TS-FG676
M2GL060TS-FGG676 Field Programmable Gate Array, PBGA676, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-676 Microsemi Corporation M2GL060TS-FG676 vs M2GL060TS-FGG676

Related Parts for M2GL060TS-FG676

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2GL060TS-FG676 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2GL060TS-FG676 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M2GL060TS-FG676 would you like to use for your alert(s)?
  • Please alert me when M2GL060TS-FG676 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2GL060TS-FG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2GL060TS-FG676 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2GL060TS-FG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2GL060TS-FG676.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2GL060TS-FG676 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: