M2GL060TS-FG676 vs M2GL060TS-FG676 feature comparison

M2GL060TS-FG676 Microchip Technology Inc

Buy Now Datasheet

M2GL060TS-FG676 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 27 X 27 MM, 1 MM PITCH, FBGA-676 BGA,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
JESD-30 Code S-PBGA-B676 S-PBGA-B676
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Inputs 387
Number of Outputs 387
Number of Terminals 676 676
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 2 2

Compare M2GL060TS-FG676 with alternatives

Compare M2GL060TS-FG676 with alternatives