Memory
M29W800FT70N3T
Description: Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29W800FT70N3T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800FT70N3T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800FT70N3T by Numonyx Memory Solutions

M29W800FT70N3T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W800FT70N3T
    Numonyx Memory Solutions
    Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29W800FT70N3T

This table gives cross-reference parts and alternative options found for M29W800FT70N3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800FT70N3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800FB7AN6F Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc M29W800FT70N3T vs M29W800FB7AN6F
AM29LV800BB-70EC Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD M29W800FT70N3T vs AM29LV800BB-70EC
AM29LV800DB-70EI Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W800FT70N3T vs AM29LV800DB-70EI
S29AL008J70TFN020 Flash, 512KX16, 70ns, PDSO48, TSOP-48 Cypress Semiconductor M29W800FT70N3T vs S29AL008J70TFN020
M28W800CB70N6 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800FT70N3T vs M28W800CB70N6
AM29LV800DB-70FF Flash, 512KX16, 70ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 Spansion M29W800FT70N3T vs AM29LV800DB-70FF
M29W800DB70N6F 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29W800FT70N3T vs M29W800DB70N6F
M29W800DT70N6F Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800FT70N3T vs M29W800DT70N6F
MBM29LV800BE70TN-E1 Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion M29W800FT70N3T vs MBM29LV800BE70TN-E1
M28W800CT70N1T 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800FT70N3T vs M28W800CT70N1T
Part Number Description Manufacturer Compare
M29W800FT70N6T Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800FT70N3T vs M29W800FT70N6T
M29W800FB70N6T Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc M29W800FT70N3T vs M29W800FB70N6T
AS29LV800B-70RTI Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 Alliance Semiconductor Corporation M29W800FT70N3T vs AS29LV800B-70RTI
S29AL008D70TAN023 Flash, 512KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 Spansion M29W800FT70N3T vs S29AL008D70TAN023
MX29LV800CBTI-70 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M29W800FT70N3T vs MX29LV800CBTI-70
M28W800BB70N6 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800FT70N3T vs M28W800BB70N6
AM29LV800BB-70RFE Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29W800FT70N3T vs AM29LV800BB-70RFE
AM29LV800DB-70EC Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W800FT70N3T vs AM29LV800DB-70EC
MBM29LV800BA-70PFTR Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion M29W800FT70N3T vs MBM29LV800BA-70PFTR
M29W800DB70N1T Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800FT70N3T vs M29W800DB70N1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800FT70N3T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800FT70N3T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W800FT70N3T would you like to use for your alert(s)?
  • Please alert me when M29W800FT70N3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800FT70N3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800FT70N3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800FT70N3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800FT70N3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800FT70N3T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: