Part Details for AM29LV800BB-70EC by AMD
Overview of AM29LV800BB-70EC by AMD
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
8N3S270EC-1028CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270EC-1080CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for AM29LV800BB-70EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6095 |
|
RFQ | ||
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 8757 |
|
$2.3100 / $6.6000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 529 |
|
$3.6300 / $6.6000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 232 |
|
$4.0700 / $6.6000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 153 |
|
$4.0700 / $6.6000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 91 |
|
$5.0135 / $8.1300 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 24 |
|
$4.4000 / $6.6000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 16 |
|
$1.7325 / $2.7720 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC | 4 |
|
$2.0790 / $2.7720 | Buy Now |
Part Details for AM29LV800BB-70EC
AM29LV800BB-70EC CAD Models
AM29LV800BB-70EC Part Data Attributes
|
AM29LV800BB-70EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB-70EC
AMD
Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Advanced Micro Devices | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV800BB-70EC
This table gives cross-reference parts and alternative options found for AM29LV800BB-70EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-70EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800FB7AN3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV800BB-70EC vs M29W800FB7AN3T |
AM29LV800BB-70FI | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29LV800BB-70EC vs AM29LV800BB-70FI |
AM29LV800BB-70RFE | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29LV800BB-70EC vs AM29LV800BB-70RFE |
MBM29LV800BA-70PFTN | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV800BB-70EC vs MBM29LV800BA-70PFTN |
M29W800DB70N6F | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29LV800BB-70EC vs M29W800DB70N6F |
AM29LV800DB-70FF | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 | AM29LV800BB-70EC vs AM29LV800DB-70FF |
M28W800CB70N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV800BB-70EC vs M28W800CB70N6 |
M29W800FT70N3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV800BB-70EC vs M29W800FT70N3T |
AM29DL800BB70FD | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29LV800BB-70EC vs AM29DL800BB70FD |
M29W800FB70N6E | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | AM29LV800BB-70EC vs M29W800FB70N6E |