Part Details for M29F200BB70M3T by Numonyx Memory Solutions
Overview of M29F200BB70M3T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200BB70M3T
M29F200BB70M3T CAD Models
M29F200BB70M3T Part Data Attributes
|
M29F200BB70M3T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200BB70M3T
Numonyx Memory Solutions
Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.5 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F200BB70M3T
This table gives cross-reference parts and alternative options found for M29F200BB70M3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB70M3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29F201S-70B | Flash, 128KX16, 70ns, PDSO44, SOP-44 | Winbond Electronics Corp | M29F200BB70M3T vs W29F201S-70B |
AM29F200BB-70SF | Flash, 128KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | M29F200BB70M3T vs AM29F200BB-70SF |
MX29F200BMI-70 | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | M29F200BB70M3T vs MX29F200BMI-70 |
M29F200B-70M6TR | 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200BB70M3T vs M29F200B-70M6TR |
M29F200BB70MT3 | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F200BB70M3T vs M29F200BB70MT3 |
AM29F200AB-70SC | Flash, 128KX16, 70ns, PDSO44, SOP-44 | Spansion | M29F200BB70M3T vs AM29F200AB-70SC |
AS29F200B-70SI | Flash, 128KX16, 70ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | M29F200BB70M3T vs AS29F200B-70SI |
AM29F200AB-70SI | Flash, 128KX16, 70ns, PDSO44, SOP-44 | Spansion | M29F200BB70M3T vs AM29F200AB-70SI |
M29F200BB70M1 | Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F200BB70M3T vs M29F200BB70M1 |
MX29F200CBMI-70 | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | M29F200BB70M3T vs MX29F200CBMI-70 |