Part Details for M29F200BB70MT3 by Numonyx Memory Solutions
Overview of M29F200BB70MT3 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200BB70MT3
M29F200BB70MT3 CAD Models
M29F200BB70MT3 Part Data Attributes
|
M29F200BB70MT3
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200BB70MT3
Numonyx Memory Solutions
Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.500 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F200BB70MT3
This table gives cross-reference parts and alternative options found for M29F200BB70MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB70MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200BB70MT6E | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | Numonyx Memory Solutions | M29F200BB70MT3 vs M29F200BB70MT6E |
MBM29F200BC-70PF-E1 | Flash, 128KX16, 70ns, PDSO44, PLASTIC, SOP-44 | Spansion | M29F200BB70MT3 vs MBM29F200BC-70PF-E1 |
MX29F200CBMI-70G | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 | Macronix International Co Ltd | M29F200BB70MT3 vs MX29F200CBMI-70G |
MBM29F200BC-70PF | Flash, 128KX16, 70ns, PDSO44, PLASTIC, SOP-44 | Spansion | M29F200BB70MT3 vs MBM29F200BC-70PF |
M29F200BB70M1E | Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29F200BB70MT3 vs M29F200BB70M1E |
M29F200B-70M1 | 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200BB70MT3 vs M29F200B-70M1 |
AT49F2048A-70RI | Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | M29F200BB70MT3 vs AT49F2048A-70RI |
AM29F200BB-70SD | Flash, 128KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | M29F200BB70MT3 vs AM29F200BB-70SD |
AM29F200BB-70SI | Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | M29F200BB70MT3 vs AM29F200BB-70SI |
AM29F200AB-70SC | Flash, 128KX16, 70ns, PDSO44, SOP-44 | Spansion | M29F200BB70MT3 vs AM29F200AB-70SC |