Part Details for M28LV16-200N1T by STMicroelectronics
Overview of M28LV16-200N1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28LV16-200N1T
M28LV16-200N1T CAD Models
M28LV16-200N1T Part Data Attributes
|
M28LV16-200N1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28LV16-200N1T
STMicroelectronics
2KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | LSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M28LV16-200N1T
This table gives cross-reference parts and alternative options found for M28LV16-200N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28LV16-200N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28LV17-300MS1 | 2KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | M28LV16-200N1T vs M28LV17-300MS1 |
CAT28C17AW-20TE13 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | M28LV16-200N1T vs CAT28C17AW-20TE13 |
28C16A-25/TS | 2K X 8 EEPROM 5V, 250 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | M28LV16-200N1T vs 28C16A-25/TS |
CAT28C17AWA-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 | Catalyst Semiconductor | M28LV16-200N1T vs CAT28C17AWA-20 |
28C16A-20/TS | 2K X 8 EEPROM 5V, 200 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | M28LV16-200N1T vs 28C16A-20/TS |
M28C17-120MS6T | 2KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | M28LV16-200N1T vs M28C17-120MS6T |
28C17AF-25/SO | 2K X 8 EEPROM 5V, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | M28LV16-200N1T vs 28C17AF-25/SO |
CAT28C17AKI-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 | Catalyst Semiconductor | M28LV16-200N1T vs CAT28C17AKI-20T |
28C17A-25/SO | 2K X 8 EEPROM 5V, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | M28LV16-200N1T vs 28C17A-25/SO |
M28LV17-300MS6 | 2KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | M28LV16-200N1T vs M28LV17-300MS6 |