Datasheets
M28C17B-120K1TR by: STMicroelectronics

2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32

Part Details for M28C17B-120K1TR by STMicroelectronics

Overview of M28C17B-120K1TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for M28C17B-120K1TR

M28C17B-120K1TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M28C17B-120K1TR Part Data Attributes

M28C17B-120K1TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
M28C17B-120K1TR STMicroelectronics 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-PQCC-J32
JESD-609 Code e3
Length 13.995 mm
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Page Size 64 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 3.56 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Width 11.455 mm
Write Cycle Time-Max (tWC) 3 ms

Alternate Parts for M28C17B-120K1TR

This table gives cross-reference parts and alternative options found for M28C17B-120K1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28C17B-120K1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M28C17-120K1 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C17B-120K1TR vs M28C17-120K1
Part Number Description Manufacturer Compare
NE2817AH-300 EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32 LSI Corporation M28C17B-120K1TR vs NE2817AH-300
CAT28C16AGI-12T 2KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi M28C17B-120K1TR vs CAT28C16AGI-12T
M28C16B-120K1 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C17B-120K1TR vs M28C16B-120K1
NQ38C16-55 EEPROM, 2KX8, 55ns, Parallel, CMOS, PQCC32 LSI Corporation M28C17B-120K1TR vs NQ38C16-55
M28LV17-200K1T 2KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C17B-120K1TR vs M28LV17-200K1T
M28C17B-90K6 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C17B-120K1TR vs M28C17B-90K6
CAT28C17ANI-20TE7 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17B-120K1TR vs CAT28C17ANI-20TE7
NQ38C16-40 EEPROM, 2KX8, 40ns, Parallel, CMOS, PQCC32 LSI Corporation M28C17B-120K1TR vs NQ38C16-40
CAT28C16ANI-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C17B-120K1TR vs CAT28C16ANI-90T
M28LV16-300K1T 2KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C17B-120K1TR vs M28LV16-300K1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28C17B-120K1TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28C17B-120K1TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28C17B-120K1TR would you like to use for your alert(s)?
  • Please alert me when M28C17B-120K1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28C17B-120K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28C17B-120K1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28C17B-120K1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28C17B-120K1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28C17B-120K1TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: