Part Details for M27256-1F1 by STMicroelectronics
Overview of M27256-1F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for M27256-1F1
M27256-1F1 CAD Models
M27256-1F1 Part Data Attributes:
|
M27256-1F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27256-1F1
STMicroelectronics
32KX8 UVPROM, 170ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27256-1F1
This table gives cross-reference parts and alternative options found for M27256-1F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27256-1F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS27C256-17JM | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | M27256-1F1 vs AS27C256-17JM |
AM27256-17DIB | UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | M27256-1F1 vs AM27256-17DIB |
TMS87C257-1JE | 32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | M27256-1F1 vs TMS87C257-1JE |
AM27C256-170DEB | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27256-1F1 vs AM27C256-170DEB |
AM27256-17DE | UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | M27256-1F1 vs AM27256-17DE |
AM27C256-170DE | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27256-1F1 vs AM27C256-170DE |
TMS27C256-1JL | 262 144-Bitprogrammable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | M27256-1F1 vs TMS27C256-1JL |
TMS27C256-1JE | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | M27256-1F1 vs TMS27C256-1JE |
TMS27C256-17JE4 | 32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | M27256-1F1 vs TMS27C256-17JE4 |
TMS27C256-1JE4 | 32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | M27256-1F1 vs TMS27C256-1JE4 |