Part Details for M26P3750W05 by Aerovox Corporation
Overview of M26P3750W05 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M26P3750W05
M26P3750W05 CAD Models
M26P3750W05 Part Data Attributes
|
M26P3750W05
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
M26P3750W05
Aerovox Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for M26P3750W05
This table gives cross-reference parts and alternative options found for M26P3750W05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M26P3750W05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTSM37U506QAPI-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | M26P3750W05 vs KTSM37U506QAPI-F |
23FD3750 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | M26P3750W05 vs 23FD3750 |
Z24S3757W | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN, ROHS COMPLIANT | Aerovox Corporation | M26P3750W05 vs Z24S3757W |
SFT37S50-5K388E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | M26P3750W05 vs SFT37S50-5K388E |
SMS37U506M3C-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | M26P3750W05 vs SMS37U506M3C-F |
SFT37T50-10K388E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | M26P3750W05 vs SFT37T50-10K388E |
X386D45+5-10-370 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | ASC Capacitors | M26P3750W05 vs X386D45+5-10-370 |
SFT37A50-5K388E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | M26P3750W05 vs SFT37A50-5K388E |
SFT37A50-10K388E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | M26P3750W05 vs SFT37A50-10K388E |
X387D45+5-10-370 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount | ASC Capacitors | M26P3750W05 vs X387D45+5-10-370 |