M26P3750W05 vs 23FD3750 feature comparison

M26P3750W05 Aerovox Corporation

Buy Now Datasheet

23FD3750 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROVOX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 50 µF 50 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 370 V 370 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 3

Compare M26P3750W05 with alternatives

Compare 23FD3750 with alternatives