Memory
M25PX64SVZM6G
Description: EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24

Overview of M25PX64SVZM6G by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for M25PX64SVZM6G by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25PX64SVZM6G by Numonyx Memory Solutions

M25PX64SVZM6G
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TBGA, BGA24,5X5,40
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Cycle Time-Max (tWC)
15 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25PX64SVZM6G
    Numonyx Memory Solutions
    EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24
    VS

Alternate Parts for M25PX64SVZM6G

This table gives cross-reference parts and alternative options found for M25PX64SVZM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64SVZM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25PX64SOVZM6TGB Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6G vs M25PX64SOVZM6TGB
M25PX64-VZM6TPB Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6G vs M25PX64-VZM6TPB
M25PX64STVZM6TP Flash, 8MX8, PBGA24 Micron Technology Inc M25PX64SVZM6G vs M25PX64STVZM6TP
M25PX64-VZM6G EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Numonyx Memory Solutions M25PX64SVZM6G vs M25PX64-VZM6G
M25PX64STVZM6TPB Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6G vs M25PX64STVZM6TPB
M25PX64STVZM6TG EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Numonyx Memory Solutions M25PX64SVZM6G vs M25PX64STVZM6TG
M25PX64SVZM6TP Flash, 8MX8, PBGA24 Micron Technology Inc M25PX64SVZM6G vs M25PX64SVZM6TP
M25PX64SVZM6EA Flash, 8MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc M25PX64SVZM6G vs M25PX64SVZM6EA
M25PX64SVZM3TPA Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6G vs M25PX64SVZM3TPA
M25PX64-VZM3TPBA Flash, 8MX8, PBGA24, Micron Technology Inc M25PX64SVZM6G vs M25PX64-VZM3TPBA
Part Number Description Manufacturer Compare
M25P64-VMF6TPBA Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Micron Technology Inc M25PX64SVZM6G vs M25P64-VMF6TPBA
M25PX64SOVZM6P EEPROM, 8MX8, Serial, CMOS, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Numonyx Memory Solutions M25PX64SVZM6G vs M25PX64SOVZM6P
M25PX64SVMF3TB Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 Micron Technology Inc M25PX64SVZM6G vs M25PX64SVMF3TB
M25PX64SOVME6P EEPROM, 8MX8, Serial, CMOS, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25PX64SVZM6G vs M25PX64SOVME6P
M25PX64STVME6E Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25PX64SVZM6G vs M25PX64STVME6E
W25Q64JVSSIMTR Flash, 8MX8, PDSO8, SOIC-8 Winbond Electronics Corp M25PX64SVZM6G vs W25Q64JVSSIMTR
W25Q64FVTBIF Flash, 64MX1, PBGA24, TFBGA-24 Winbond Electronics Corp M25PX64SVZM6G vs W25Q64FVTBIF
M25P64-VMF3TPBA Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Micron Technology Inc M25PX64SVZM6G vs M25P64-VMF3TPBA
W25Q64FVSSIF Flash, 64MX1, PDSO8, SOIC-8 Winbond Electronics Corp M25PX64SVZM6G vs W25Q64FVSSIF
AT25DF641-S3H-T Flash, 8MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 Adesto Technologies Corporation M25PX64SVZM6G vs AT25DF641-S3H-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25PX64SVZM6G by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25PX64SVZM6G by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25PX64SVZM6G would you like to use for your alert(s)?
  • Please alert me when M25PX64SVZM6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25PX64SVZM6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25PX64SVZM6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25PX64SVZM6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25PX64SVZM6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25PX64SVZM6G by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: