Memory
M25P16-VMF6T
Description: Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16

Overview of M25P16-VMF6T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M25P16-VMF6T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P16-VMF6T by Numonyx Memory Solutions

M25P16-VMF6T
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Want to compare parts?
  1. M25P16-VMF6T
    Numonyx Memory Solutions
    Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16
    VS

Alternate Parts for M25P16-VMF6T

This table gives cross-reference parts and alternative options found for M25P16-VMF6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P16-VMF6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P16-VMF6 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics M25P16-VMF6T vs M25P16-VMF6
M25P16-VMF6P Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P16-VMF6T vs M25P16-VMF6P
M25P16-VMF6 Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 Micron Technology Inc M25P16-VMF6T vs M25P16-VMF6
M25P16-VMF6 Flash, 2MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 Numonyx Memory Solutions M25P16-VMF6T vs M25P16-VMF6
M25P16-VMF6P 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 STMicroelectronics M25P16-VMF6T vs M25P16-VMF6P
Part Number Description Manufacturer Compare
MR27V1641L-XXXMP MASK ROM, 16MX1, 14ns, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 LAPIS Semiconductor Co Ltd M25P16-VMF6T vs MR27V1641L-XXXMP
M25P16-VMF6 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 STMicroelectronics M25P16-VMF6T vs M25P16-VMF6
MX23L1654MC-20 MASK ROM, 2MX8, CMOS, PDSO16, 0.300 INCH, MS-013, SOP-16 Macronix International Co Ltd M25P16-VMF6T vs MX23L1654MC-20
M25P16-VMF6P 2M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 STMicroelectronics M25P16-VMF6T vs M25P16-VMF6P
M25P16-VMF6G Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P16-VMF6T vs M25P16-VMF6G
MX23L1654MC-20G MASK ROM, 2MX8, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013, SOP-16 Macronix International Co Ltd M25P16-VMF6T vs MX23L1654MC-20G
NX25P16-VFI-G 16MX1 FLASH 2.7V PROM, PDSO16, 0.300 INCH, GREEN, SOIC-16 Winbond Electronics Corp M25P16-VMF6T vs NX25P16-VFI-G
M25P16-VMF6P Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Numonyx Memory Solutions M25P16-VMF6T vs M25P16-VMF6P
NX25P16-VFI 16MX1 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOIC-16 Winbond Electronics Corp M25P16-VMF6T vs NX25P16-VFI
MR27V1641L-XXXMPZ03D MASK ROM, 16MX1, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, SOP-16 LAPIS Semiconductor Co Ltd M25P16-VMF6T vs MR27V1641L-XXXMPZ03D

Related Parts for M25P16-VMF6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P16-VMF6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P16-VMF6T by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25P16-VMF6T would you like to use for your alert(s)?
  • Please alert me when M25P16-VMF6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P16-VMF6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P16-VMF6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P16-VMF6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P16-VMF6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P16-VMF6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: