Part Details for M24C32-MN6P by STMicroelectronics
Overview of M24C32-MN6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M24C32-MN6P
M24C32-MN6P CAD Models
M24C32-MN6P Part Data Attributes
|
M24C32-MN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-MN6P
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24C32-MN6P
This table gives cross-reference parts and alternative options found for M24C32-MN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-MN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24C32AE/ST | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | M24C32-MN6P vs 24C32AE/ST |
FM24C32UFTVM8 | EEPROM, 4KX8, Serial, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | M24C32-MN6P vs FM24C32UFTVM8 |
24C32AE/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C32-MN6P vs 24C32AE/SN |
NM24C32FEM8X | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | M24C32-MN6P vs NM24C32FEM8X |
M24C32-MN3P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-MN6P vs M24C32-MN3P |
M24C32-MN6TG | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-MN6P vs M24C32-MN6TG |
NM24C32FM8X | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | M24C32-MN6P vs NM24C32FM8X |
SLA24C32-S/P | EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 | Siemens | M24C32-MN6P vs SLA24C32-S/P |
24C32AI/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | M24C32-MN6P vs 24C32AI/SN |
NM24C32FVM8X | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | M24C32-MN6P vs NM24C32FVM8X |