Datasheets
24C32AE/SN by: Microchip Technology Inc

4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8

Part Details for 24C32AE/SN by Microchip Technology Inc

Overview of 24C32AE/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 24C32AE/SN

24C32AE/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24C32AE/SN Part Data Attributes

24C32AE/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24C32AE/SN Microchip Technology Inc 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, EIAJ, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 32768 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 4096 words
Number of Words Code 4000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 4KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.91 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24C32AE/SN

This table gives cross-reference parts and alternative options found for 24C32AE/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C32AE/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24C32AI/ST 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24C32AE/SN vs 24C32AI/ST
FM24C32UFTEM8 EEPROM, 4KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation 24C32AE/SN vs FM24C32UFTEM8
NM24C32FEM8X EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Fairchild Semiconductor Corporation 24C32AE/SN vs NM24C32FEM8X
CAT24C32J-TE13 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor 24C32AE/SN vs CAT24C32J-TE13
AT24C32N-10SCT/R EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation 24C32AE/SN vs AT24C32N-10SCT/R
SLA24C32-S EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Siemens 24C32AE/SN vs SLA24C32-S
CAT24C32J-TE7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor 24C32AE/SN vs CAT24C32J-TE7
FM24C32UTHEM8 EEPROM, 4KX8, Serial, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation 24C32AE/SN vs FM24C32UTHEM8
24C32AT/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24C32AE/SN vs 24C32AT/SN
SLE24C32-S EEPROM, 4KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Infineon Technologies AG 24C32AE/SN vs SLE24C32-S
Part Number Description Manufacturer Compare
24C32ATE/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24C32AE/SN vs 24C32ATE/SN
M24C32-MN3G 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24C32AE/SN vs M24C32-MN3G
AT24C32N-10SC EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation 24C32AE/SN vs AT24C32N-10SC
NM24C32FM8X EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Fairchild Semiconductor Corporation 24C32AE/SN vs NM24C32FM8X
CAT24C32J-TE7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor 24C32AE/SN vs CAT24C32J-TE7
M24C32-MN3P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24C32AE/SN vs M24C32-MN3P
24C32AI/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24C32AE/SN vs 24C32AI/SN
CAT24C32JI-TE7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor 24C32AE/SN vs CAT24C32JI-TE7
24C32AT/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 24C32AE/SN vs 24C32AT/SN
NM24C32FEM8X EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Fairchild Semiconductor Corporation 24C32AE/SN vs NM24C32FEM8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24C32AE/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24C32AE/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24C32AE/SN would you like to use for your alert(s)?
  • Please alert me when 24C32AE/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24C32AE/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24C32AE/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24C32AE/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24C32AE/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24C32AE/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: