There are no models available for this part yet.
Overview of M24308/2-282F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F2282F20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD64F2282F20JV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD64F2282F20LV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for M24308/2-282F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMZM24308/2-282F
|
Heilind Electronics | RECEPT ASSY,15 POSN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Housing RCP 15 POS Crimp ST Panel Mount | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
M24308/2-282F
|
TTI | D-Sub High Density Connectors 205163-1 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 309 In Stock |
|
$4.3300 / $11.5800 | Buy Now | |
DISTI #
TMZM24308/2-282F
|
Interstate Connecting Components | RECEPT ASSY,15 POSN | 0 |
|
Buy Now |
CAD Models for M24308/2-282F by TE Connectivity
Part Data Attributes for M24308/2-282F by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Alternate Parts for M24308/2-282F
This table gives cross-reference parts and alternative options found for M24308/2-282F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-282F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-282F | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | M24308/2-282F vs M24308/2-282F |
M24308/2-282Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-282F vs M24308/2-282Z |
M24308/2-282Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-282F vs M24308/2-282Z |
M24308/2-282F | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-282F vs M24308/2-282F |
M24308/2-282K | D Subminiature Connector, | Amphenol Corporation | M24308/2-282F vs M24308/2-282K |
M24308/2-282F | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-282F vs M24308/2-282F |
M24308/2-282F | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-282F vs M24308/2-282F |
M24308/2-282Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-282F vs M24308/2-282Z |
M24308/2-282Z | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-282F vs M24308/2-282Z |
M24308/2-282Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Positronic | M24308/2-282F vs M24308/2-282Z |