Part Details for M24308/2-282F by Cristek Interconnects Inc
Overview of M24308/2-282F by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F2282F20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD64F2282F20JV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD64F2282F20LV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for M24308/2-282F
M24308/2-282F CAD Models
M24308/2-282F Part Data Attributes
|
M24308/2-282F
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M24308/2-282F
Cristek Interconnects Inc
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/2-282F
This table gives cross-reference parts and alternative options found for M24308/2-282F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-282F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-282Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-282F vs M24308/2-282Z |
M24308/2-282K | D Subminiature Connector, | Amphenol Corporation | M24308/2-282F vs M24308/2-282K |
M24308/2-282F | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-282F vs M24308/2-282F |
M24308/2-282Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-282F vs M24308/2-282Z |
M24308/2-282F | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-282F vs M24308/2-282F |
M24308/2-282Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Positronic | M24308/2-282F vs M24308/2-282Z |
M24308/2-282F | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | M24308/2-282F vs M24308/2-282F |
M24308/2-282Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-282F vs M24308/2-282Z |
M24308/2-282Z | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-282F vs M24308/2-282Z |