There are no models available for this part yet.
Overview of M24308/4-262F by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30262F3GP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
10106262-F007002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15P+28S STB, Right Angle, Header. | |
10106262-F203001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15ACP+2LP+12S STB, Right Angle, Header. |
Price & Stock for M24308/4-262F by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CM24308/4-262F-ND
|
DigiKey | DSUB 37 P CRIMP G50 YLW CAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$29.7000 / $37.4300 | Buy Now | |
DISTI #
538-M24308/4-262F
|
Mouser Electronics | D-Sub MIL Spec Connectors DCMAM37P-F0 | 0 |
|
$32.8300 / $61.4600 | Order Now | |
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Crimp Terminal | 6 |
|
$17.9600 / $20.2050 | Buy Now | ||
DISTI #
M24308/4-262F
|
PEI Genesis | DCMAM37P-F0 Min Qty: 1 | 102 |
|
$20.2900 / $32.0200 | Buy Now |
CAD Models for M24308/4-262F by Cinch Connectivity Solutions
Part Data Attributes for M24308/4-262F by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.274 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
2.7 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Terminal Length
|
0.109 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for M24308/4-262F
This table gives cross-reference parts and alternative options found for M24308/4-262F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-262F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-262Z | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-262F vs M24308/4-262Z |
M24308/4-262F | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-262F vs M24308/4-262F |
M24308/4-262F | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle | Bel Fuse | M24308/4-262F vs M24308/4-262F |
M24308/4-262Z | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-262F vs M24308/4-262Z |
M24308/4-262K | D Subminiature Connector, | Amphenol Corporation | M24308/4-262F vs M24308/4-262K |
M24308/4-262F | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-262F vs M24308/4-262F |
M24308/4-262Z | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M24308/4-262F vs M24308/4-262Z |
M24308/4-262Z | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-262F vs M24308/4-262Z |
M24308/4-262F | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-262F vs M24308/4-262F |
M24308/4-262Z | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-262F vs M24308/4-262Z |