M24308/4-262F vs M24308/4-262Z feature comparison

M24308/4-262F Cinch Connectivity Solutions

Buy Now Datasheet

M24308/4-262Z Amphenol Positronic

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Cinch Connectivity Solutions
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-DTL-24308
Body Breadth 0.494 inch
Body Depth 0.274 inch
Body Length 2.729 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish CADMIUM
Shell Material STEEL
Shell Size 4/C 4/C
Terminal Length 0.109 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Withdrawl Force-Min .1946 N
Base Number Matches 1 1

Compare M24308/4-262F with alternatives

Compare M24308/4-262Z with alternatives