Part Details for M24308/4-260F by TE Connectivity
Overview of M24308/4-260F by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-260F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2051641
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG 15P SERIES 109 RoHS: Not Compliant | 46 |
|
$6.2400 / $9.9300 | Buy Now |
DISTI #
TMZM24308/4-260F
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing PL 15 POS Crimp ST Panel Mount | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 15 Contacts, Pin, 0.109 Pitch, Crimp Terminal | 8 |
|
$3.6806 / $5.0190 | Buy Now |
DISTI #
M24308/4-260F
|
TTI | D-Sub MIL Spec Connectors PLUG 15P SERIES 109 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2766 In Stock |
|
$4.8400 / $5.6500 | Buy Now |
DISTI #
TMZM24308/4-260F
|
Interstate Connecting Components | 0 |
|
$7.3770 / $10.3771 | Buy Now | |
|
Powell Electronics | AMPLIMITE,ASY,PLUG,STD,109,2 Min Qty: 1 | 2231 |
|
$8.4500 / $9.9500 | Buy Now |
Part Details for M24308/4-260F
M24308/4-260F CAD Models
M24308/4-260F Part Data Attributes
|
M24308/4-260F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-260F
TE Connectivity
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |