Part Details for M24308/4-260F by Cinch Connectivity Solutions
Overview of M24308/4-260F by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30260F8TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30260F3TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
50003-5260FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 260 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for M24308/4-260F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/4-260F-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
177 In Stock |
|
$20.1200 / $25.3500 | Buy Now |
DISTI #
538-M24308/4-260F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 15 M CRIMP FO CAD | 0 |
|
$21.2400 / $32.6400 | Order Now |
DISTI #
70752859
|
Verical | Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 177 |
|
$21.4364 / $31.2971 | Buy Now |
DISTI #
M24308/4-260F
|
PEI Genesis | DSUB 15 M CRIMP FO CAD Min Qty: 1 | 177 |
|
$20.1200 / $25.3500 | Buy Now |
Part Details for M24308/4-260F
M24308/4-260F CAD Models
M24308/4-260F Part Data Attributes
|
M24308/4-260F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-260F
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.109 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M24308/4-260F
This table gives cross-reference parts and alternative options found for M24308/4-260F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-260F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/4-260Z | Cinch Connectivity Solutions | $38.0137 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-260F vs M24308/4-260Z |
M24308/4-260F | Amphenol Corporation | $4.5716 | D Subminiature Connector, | M24308/4-260F vs M24308/4-260F |
M24308/4-260F | TE Connectivity | $12.3588 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | M24308/4-260F vs M24308/4-260F |
M24308/4-260F | Bel Fuse | Check for Price | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle | M24308/4-260F vs M24308/4-260F |
M24308/4-260Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-260F vs M24308/4-260Z |
M24308/4-260Z | Amphenol Positronic | $3.3369 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-260F vs M24308/4-260Z |
M24308/4-260Z | TE Connectivity | $11.7490 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | M24308/4-260F vs M24308/4-260Z |
M24308/4-260Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-260F vs M24308/4-260Z |