M24308/24-3Z
Description: 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG

Overview of M24308/24-3Z by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/24-3Z by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-M24308/24-3Z
Mouser Electronics D-Sub MIL Spec Connectors 25POS Zn STR ML RoHS: Compliant 0
  • 1 $31.1900
  • 10 $27.3200
  • 25 $26.1400
  • 50 $25.2900
  • 100 $24.4500
  • 250 $23.1000
$23.1000 / $31.1900 Order Now
DISTI # TMZM24308/24-3Z
Heilind Electronics   Americas - 0 in Stock
Buy Now
Bristol Electronics   5
RFQ
DISTI # M24308/24-3Z
TTI D-Sub MIL Spec Connectors 25POS Zn STR ML RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 10
In Stock
  • 1 $21.7200
  • 3 $21.2900
  • 10 $20.6700
  • 25 $20.2700
  • 50 $19.8700
  • 100 $19.4800
  • 250 $19.1000
$19.1000 / $21.7200 Buy Now
DISTI # TMZM24308/24-3Z
Interstate Connecting Components   0
Buy Now

CAD Models for M24308/24-3Z by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M24308/24-3Z by TE Connectivity

M24308/24-3Z
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-C-24308
Board Mounting Option
HOLE .12
Body Breadth
0.509 inch
Body Depth
0.242 inch
Body Length
2.103 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE/POLYESTER
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.156 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. M24308/24-3Z
    TE Connectivity
    25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
    VS

Alternate Parts for M24308/24-3Z

This table gives cross-reference parts and alternative options found for M24308/24-3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/24-3Z D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M24308/24-3Z vs M24308/24-3Z
M24308/24-3Z D Subminiature Connector, Amphenol Corporation M24308/24-3Z vs M24308/24-3Z
M24308/24-3T D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-3Z vs M24308/24-3T
M24308/24-3F D Subminiature Connector, Amphenol Corporation M24308/24-3Z vs M24308/24-3F
M24308/24-3F D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M24308/24-3Z vs M24308/24-3F
M24308/24-3P D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-3Z vs M24308/24-3P
M24308/24-3K D Subminiature Connector, Amphenol Corporation M24308/24-3Z vs M24308/24-3K
M24308/24-3K D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-3Z vs M24308/24-3K
M24308/24-3F 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity M24308/24-3Z vs M24308/24-3F
M24308/24-3Z D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-3Z vs M24308/24-3Z
Part Number Description Manufacturer Compare
M24308/24-3A D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-3Z vs M24308/24-3A
M24308/24-3T D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-3Z vs M24308/24-3T
M24308/24-3Z D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, Defense Logistics Agency M24308/24-3Z vs M24308/24-3Z
M24308/24-3K D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-3Z vs M24308/24-3K
M24308/24-3K D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, Defense Logistics Agency M24308/24-3Z vs M24308/24-3K

Related Parts for M24308/24-3Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/24-3Z by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/24-3Z by TE Connectivity

Select Manufacturer
Which Manufacturer of M24308/24-3Z would you like to use for your alert(s)?
  • Please alert me when M24308/24-3Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/24-3Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/24-3Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/24-3Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/24-3Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/24-3Z by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: