M24308/24-3Z vs M24308/24-3P feature comparison

M24308/24-3Z TE Connectivity

Buy Now Datasheet

M24308/24-3P Cinch Connectivity Solutions

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-DTL-24308, POLARIZED
Board Mounting Option HOLE .12
Body Breadth 0.509 inch 0.509 inch
Body Depth 0.242 inch 0.251 inch
Body Length 2.103 inch 2.103 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE/POLYESTER
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A
Shell Finish ZINC
Shell Material STEEL STAINLESS STEEL
Shell Size 3/B 3/B
Terminal Length 0.156 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare M24308/24-3Z with alternatives

Compare M24308/24-3P with alternatives