Part Details for M24308/24-38Z by ITT Interconnect Solutions
Overview of M24308/24-38Z by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-38Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6805
|
Newark | D Sub |Itt Cannon M24308/24-38Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $21.9500 | Buy Now |
DISTI #
1003-M24308/24-38Z-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
32 In Stock |
|
$14.0620 / $14.7800 | Buy Now |
DISTI #
M24308/24-38Z
|
Avnet Americas | DSUB,15,PLG,PCB,CHROMATE/CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: M24308/24-38Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2875 / $26.2700 | Buy Now |
DISTI #
965-M243082438Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Zinc,2 ,15 | 0 |
|
$14.0600 / $17.0600 | Order Now |
DISTI #
74747290
|
RS | D Sub,130779-0026 MS | ITT Cannon M24308/24-38Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2800 | RFQ |
DISTI #
ITTM24308/24-38Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$19.6615 / $24.7356 | Buy Now |
DISTI #
ITAM24308/24-38Z
|
Heilind Electronics | D-SUB Plug 15 #20 PIN PCB, Right Angle | Americas - 0 in Stock |
|
$16.0950 / $18.6910 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,R/A,109,ZN,2 | 0 |
|
$17.6300 / $36.9200 | Buy Now |
DISTI #
M24308/24-38Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 591 In Stock |
|
$14.1000 / $16.2300 | Buy Now |
DISTI #
ITAM24308/24-38Z
|
Interstate Connecting Components | D-SUB Plug 15 #20 PIN PCB, Right Angle | 0 |
|
$16.0950 / $18.6910 | Buy Now |
Part Details for M24308/24-38Z
M24308/24-38Z CAD Models
M24308/24-38Z Part Data Attributes
|
M24308/24-38Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-38Z
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/24-38Z
This table gives cross-reference parts and alternative options found for M24308/24-38Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-38Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-38F | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | Bel Fuse | M24308/24-38Z vs M24308/24-38F |
M24308/24-38T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-38Z vs M24308/24-38T |
M24308/24-38Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-38Z vs M24308/24-38Z |
M24308/24-38F | D Subminiature Connector, | Amphenol Corporation | M24308/24-38Z vs M24308/24-38F |
M24308/24-38Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-38Z vs M24308/24-38Z |
M24308/24-38Z | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-38Z vs M24308/24-38Z |
M24308/24-38Z | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-38Z vs M24308/24-38Z |
M24308/24-38P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-38Z vs M24308/24-38P |
M24308/24-38F | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | M24308/24-38Z vs M24308/24-38F |
M24308/24-38K | D Subminiature Connector, | Amphenol Corporation | M24308/24-38Z vs M24308/24-38K |