M24308/24-38Z
Description: 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG

Overview of M24308/24-38Z by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M24308/24-38Z by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24308/24-38Z by TE Connectivity

M24308/24-38Z
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-C-24308
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE/POLYESTER
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. M24308/24-38Z
    TE Connectivity
    15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
    VS

Alternate Parts for M24308/24-38Z

This table gives cross-reference parts and alternative options found for M24308/24-38Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-38Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/24-38F D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle Bel Fuse M24308/24-38Z vs M24308/24-38F
M24308/24-38T D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-38Z vs M24308/24-38T
M24308/24-38Z D Subminiature Connector, Amphenol Corporation M24308/24-38Z vs M24308/24-38Z
M24308/24-38F D Subminiature Connector, Amphenol Corporation M24308/24-38Z vs M24308/24-38F
M24308/24-38Z D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-38Z vs M24308/24-38Z
M24308/24-38Z D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-38Z vs M24308/24-38Z
M24308/24-38P D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-38Z vs M24308/24-38P
M24308/24-38F D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, Cinch Connectivity Solutions M24308/24-38Z vs M24308/24-38F
M24308/24-38K D Subminiature Connector, Amphenol Corporation M24308/24-38Z vs M24308/24-38K
M24308/24-38F D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-38Z vs M24308/24-38F
Part Number Description Manufacturer Compare
M24308/24-38Z D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-38Z vs M24308/24-38Z
M24308/24-38K D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-38Z vs M24308/24-38K
M24308/24-38F D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-38Z vs M24308/24-38F
M24308/24-38P D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-38Z vs M24308/24-38P
M24308/24-38Z D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-38Z vs M24308/24-38Z
M24308/24-38K D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-38Z vs M24308/24-38K
M24308/24-38T D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-38Z vs M24308/24-38T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/24-38Z by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/24-38Z by TE Connectivity

Select Manufacturer
Which Manufacturer of M24308/24-38Z would you like to use for your alert(s)?
  • Please alert me when M24308/24-38Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/24-38Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/24-38Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/24-38Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/24-38Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/24-38Z by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: