There are no models available for this part yet.
Overview of M24308/2-5F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-5F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
205563-2
|
Avnet Americas | Conn D-Subminiature RCP 50 POS Crimp ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: 205563-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7290 / $80.3010 | Buy Now | |
DISTI #
571-M24308/2-5F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB 50 POSITION RoHS: Not Compliant | 124 |
|
$70.6800 / $95.0000 | Buy Now | |
DISTI #
TMZM24308/2-5F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-285F | Americas - 26 in Stock50 On Order |
|
$24.5357 / $33.1233 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port |
166 In Stock |
|
$22.6800 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 20 |
|
$63.5645 / $74.7818 | Buy Now | ||
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 10 |
|
$32.5000 | Buy Now | ||
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 5 |
|
$47.5000 / $50.0000 | Buy Now | ||
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$32.5000 | Buy Now | ||
Quest Components | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$50.0000 | Buy Now |
CAD Models for M24308/2-5F by TE Connectivity
Part Data Attributes for M24308/2-5F by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
54 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body Breadth
|
0.62 inch
|
Body Depth
|
0.405 inch
|
Body Length
|
2.65 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
Alternate Parts for M24308/2-5F
This table gives cross-reference parts and alternative options found for M24308/2-5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-5F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/2-5F vs M24308/2-5F |
M24308/2-5Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-5F vs M24308/2-5Z |
M24308/2-5Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-5F vs M24308/2-5Z |
M24308/2-5Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-5F vs M24308/2-5Z |
M24308/2-5K | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-5F vs M24308/2-5K |
M24308/2-5F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-5F vs M24308/2-5F |
M24308/2-5F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-5F vs M24308/2-5F |
M24308/2-5F | D Subminiature Connector, | Bel Fuse | M24308/2-5F vs M24308/2-5F |
M24308/2-5Z | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | M24308/2-5F vs M24308/2-5Z |
Related Parts for M24308/2-5F
-
M24308/4-5FD Type Connectors
-
26-60-5110Headers and Edge Type Connectors
-
640913-2Terminals and Terminal Blocks
-
D20418-50Assembly Items
-
CRCW25120000Z0EGHPFixed Resistors
-
D38999/26WF11BAMilitary Circular Connectors
-
RB215T-60NZC9Rectifier Diodes
-
AT91SAM9G25-CUMicrocontrollers
-
UA759HCOperational Amplifiers