There are no models available for this part yet.
Overview of M24308/2-5K by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M24308/2-5K by Amphenol Corporation
Part Data Attributes for M24308/2-5K by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for M24308/2-5K
This table gives cross-reference parts and alternative options found for M24308/2-5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-5F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/2-5K vs M24308/2-5F |
M24308/2-5Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-5K vs M24308/2-5Z |
M24308/2-5Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-5K vs M24308/2-5Z |
M24308/2-5Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-5K vs M24308/2-5Z |
M24308/2-5F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-5K vs M24308/2-5F |
M24308/2-5F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-5K vs M24308/2-5F |
M24308/2-5F | D Subminiature Connector, | Bel Fuse | M24308/2-5K vs M24308/2-5F |
M24308/2-5Z | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | M24308/2-5K vs M24308/2-5Z |