Memory
M24256-BWDW5T
STMicroelectronics
Description: 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8

Overview of M24256-BWDW5T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for M24256-BWDW5T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24256-BWDW5T by STMicroelectronics

M24256-BWDW5T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.169 INCH, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
40
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Protection
HARDWARE
Want to compare parts?
  1. M24256-BWDW5T
    STMicroelectronics
    32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8
    VS

Alternate Parts for M24256-BWDW5T

This table gives cross-reference parts and alternative options found for M24256-BWDW5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-BWDW5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24256-BWDW6P/A 32KX8 EEPROM 5V, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24256-BWDW5T vs M24256-BWDW6P/A
M24256-BWDW5 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24256-BWDW5T vs M24256-BWDW5
M24256WDW3TP/AB EEPROM, 32KX8, Serial, CMOS, PDSO8 STMicroelectronics M24256-BWDW5T vs M24256WDW3TP/AB
M24256-BWDW6 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24256-BWDW5T vs M24256-BWDW6
M24256-BWDW6T 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24256-BWDW5T vs M24256-BWDW6T
M24256-BWDW3TG/AB IC,SERIAL EEPROM,32KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M24256-BWDW5T vs M24256-BWDW3TG/AB
M24256WDW3P/AB EEPROM, 32KX8, Serial, CMOS, PDSO8 STMicroelectronics M24256-BWDW5T vs M24256WDW3P/AB
M24256-BWDW6P/K 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24256-BWDW5T vs M24256-BWDW6P/K
M24256-BWDW6TP/K 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24256-BWDW5T vs M24256-BWDW6TP/K
M24256-BWDW6G/A 32KX8 EEPROM 5V, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24256-BWDW5T vs M24256-BWDW6G/A
Part Number Description Manufacturer Compare
24LC256T-E/SMRVA 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc M24256-BWDW5T vs 24LC256T-E/SMRVA
24AA256-I/MFRVA 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc M24256-BWDW5T vs 24AA256-I/MFRVA
24LC256T-I/MF 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc M24256-BWDW5T vs 24LC256T-I/MF
24FC256-IT/SM 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc M24256-BWDW5T vs 24FC256-IT/SM
24LC256-I/ST14G 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc M24256-BWDW5T vs 24LC256-I/ST14G
24FC256-I/MSG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc M24256-BWDW5T vs 24FC256-I/MSG
24AA256T/SMRVA 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc M24256-BWDW5T vs 24AA256T/SMRVA
24AA256-E/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc M24256-BWDW5T vs 24AA256-E/ST
24FC256T-E/ST14G 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc M24256-BWDW5T vs 24FC256T-E/ST14G
24AA256T-E/CS EEPROM Microchip Technology Inc M24256-BWDW5T vs 24AA256T-E/CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24256-BWDW5T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24256-BWDW5T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24256-BWDW5T would you like to use for your alert(s)?
  • Please alert me when M24256-BWDW5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24256-BWDW5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24256-BWDW5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24256-BWDW5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24256-BWDW5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24256-BWDW5T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: