Part Details for 24LC256T-E/SMRVA by Microchip Technology Inc
Overview of 24LC256T-E/SMRVA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24LC256T-E/SMRVA
24LC256T-E/SMRVA CAD Models
24LC256T-E/SMRVA Part Data Attributes:
|
24LC256T-E/SMRVA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256T-E/SMRVA
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24LC256T-E/SMRVA
This table gives cross-reference parts and alternative options found for 24LC256T-E/SMRVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256T-E/SMRVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256-IT/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256-IT/SM |
24LC256-E/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256-E/SM |
24LC256T-I/SM103 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256T-I/SM103 |
24LC256-E/SMRVA | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256-E/SMRVA |
24LC256T-I/SMVAO | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256T-I/SMVAO |
24LC256-I/SM | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256-I/SM |
24LC256-I/SMG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256-I/SMG |
24LC256-E/SMG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256-E/SMG |
24LC256T-I/SM101 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256T-I/SM101 |
24LC256-I/SMVAO | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24LC256T-E/SMRVA vs 24LC256-I/SMVAO |