Part Details for M22-6460442 by Harwin
Overview of M22-6460442 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-6460442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M22-6460442
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2mm Solder RA Thru-Hole Tube (Alt: M22-6460442) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | Abacus - 0 |
|
Buy Now |
Part Details for M22-6460442
M22-6460442 CAD Models
M22-6460442 Part Data Attributes
|
M22-6460442
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6460442
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | TIN (118) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M22-6460442
This table gives cross-reference parts and alternative options found for M22-6460442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-6460442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F08Y6J | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M22-6460442 vs 220F08Y6J |
220F08Y5C | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M22-6460442 vs 220F08Y5C |
15028-6001 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | M22-6460442 vs 15028-6001 |
B13-08-B-G-1-G | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Don Connex Electronics Co Ltd | M22-6460442 vs B13-08-B-G-1-G |
220F08Y5B | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M22-6460442 vs 220F08Y5B |
M80-4010842 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Harwin | M22-6460442 vs M80-4010842 |
15028-6001 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | M22-6460442 vs 15028-6001 |
M80-4010805 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Harwin | M22-6460442 vs M80-4010805 |
222YL08M11 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | M22-6460442 vs 222YL08M11 |
222Y08M11 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | M22-6460442 vs 222Y08M11 |