Part Details for 15028-6001 by 3M Interconnect
Overview of 15028-6001 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15028-6001
15028-6001 CAD Models
15028-6001 Part Data Attributes
|
15028-6001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
15028-6001
3M Interconnect
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15028-6001
This table gives cross-reference parts and alternative options found for 15028-6001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15028-6001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F08Y6J | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 15028-6001 vs 220F08Y6J |
220F08Y5C | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 15028-6001 vs 220F08Y5C |
15028-6001 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 15028-6001 vs 15028-6001 |
B13-08-B-G-1-G | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Don Connex Electronics Co Ltd | 15028-6001 vs B13-08-B-G-1-G |
220F08Y5B | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 15028-6001 vs 220F08Y5B |
M80-4010842 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Harwin | 15028-6001 vs M80-4010842 |
M22-6460442 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 15028-6001 vs M22-6460442 |
M80-4010805 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Harwin | 15028-6001 vs M80-4010805 |
222YL08M11 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 15028-6001 vs 222YL08M11 |
222Y08M11 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 15028-6001 vs 222Y08M11 |