-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8960
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-3010200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1868 |
|
$0.1670 / $0.3060 | Buy Now |
DISTI #
952-1323-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3079 In Stock |
|
$0.1875 / $0.4300 | Buy Now |
DISTI #
855-M22-3010200
|
Mouser Electronics | Headers & Wire Housings 2 PIN SIL FEMALE HOUSING RoHS: Compliant | 2768 |
|
$0.1740 / $0.3600 | Buy Now |
|
Onlinecomponents.com |
113 Partner Stock |
|
$0.1112 / $0.2452 | Buy Now | |
DISTI #
M22-3010200
|
TTI | Headers & Wire Housings 2 PIN SIL FEMALE HOUSING RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 1100 In Stock |
|
$0.1790 / $0.2560 | Buy Now |
DISTI #
M22-3010200
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Female Crimp Housing, 2 contacts" (Alt: M22-3010200) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3395153
|
element14 Asia-Pacific | CONNECTOR, RCPT, 2POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Container: Each | 1868 |
|
$0.1761 / $0.3951 | Buy Now |
DISTI #
3395153
|
Farnell | CONNECTOR, RCPT, 2POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 1868 |
|
$0.1876 / $0.4129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-3010200
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-3010200
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M22-3050042; M22-3050046; M22-3040046; M22-3040042, POLARIZED | |
Body Breadth | 0.079 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.169 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for M22-3010200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-3010200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-12-R | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | M22-3010200 vs CE100F26-12-R |
2-1903611-6 | HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,BLACK | TE Connectivity | M22-3010200 vs 2-1903611-6 |
50-57-9512 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | M22-3010200 vs 50-57-9512 |
CE100F26-12-C | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | M22-3010200 vs CE100F26-12-C |
14-56-2122 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | M22-3010200 vs 14-56-2122 |
51163-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | M22-3010200 vs 51163-1200 |
CE100F24-12-R | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | M22-3010200 vs CE100F24-12-R |
CE100F24-12-C | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | M22-3010200 vs CE100F24-12-C |