-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1630
|
Newark | Headers & Wire Housings Sl 12 Ckt Crimp Hous |Molex 50-57-9512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$0.5970 / $0.8910 | Buy Now |
DISTI #
57H1910
|
Newark | Header Connector, cable Mount, plug,12 Contacts, skt,0.1 Pitch, polarized Lck |Molex 50-57-9512 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 | Buy Now |
DISTI #
538-50-57-9512
|
Mouser Electronics | Headers & Wire Housings SL 12 CKT CRIMP HOUS RoHS: Compliant | 3978 |
|
$0.3950 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
269 Partner Stock |
|
$0.3400 / $0.4004 | Buy Now |
|
Master Electronics | Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
269 Partner Stock |
|
$0.3400 / $0.4004 | Buy Now |
DISTI #
10192499
|
TestEquity LLC | Molex 50-57-9512 SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 12 Circuits, Black | 269 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9512
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9512
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-1111; 16-02-1112; 16-02-1124, POLARIZED | |
Body Breadth | 0.99 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.199 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35155-1204 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Blue Insulator, Receptacle | Molex | 50-57-9512 vs 35155-1204 |
51163-1201 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 50-57-9512 vs 51163-1201 |
CE100F26-12-C | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 50-57-9512 vs CE100F26-12-C |
1903611-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.062 inch Pitch, Locking, Natural Insulator | TE Connectivity | 50-57-9512 vs 1903611-1 |
35155-1202 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Red Insulator, Receptacle | Molex | 50-57-9512 vs 35155-1202 |
65980-025LF | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 50-57-9512 vs 65980-025LF |
1-1903611-0 | HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,BLACK | TE Connectivity | 50-57-9512 vs 1-1903611-0 |
CE100F26-12-R | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 50-57-9512 vs CE100F26-12-R |
1-1903611-6 | HEADER CONNECTOR,CABLE MNT,12 CONTACTS,SKT,0.062 PITCH,LOCKING,GRAY | TE Connectivity | 50-57-9512 vs 1-1903611-6 |
67259-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Molex | 50-57-9512 vs 67259-1200 |