Part Details for M21L18128A-8T by Elite Semiconductor Memory Technology Inc
Overview of M21L18128A-8T by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M21L18128A-8T
M21L18128A-8T CAD Models
M21L18128A-8T Part Data Attributes:
|
M21L18128A-8T
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M21L18128A-8T
Elite Semiconductor Memory Technology Inc
Standard SRAM, 128KX8, 8ns, CMOS, PDSO32, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TSOP2, TSOP32,.46 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M21L18128A-8T
This table gives cross-reference parts and alternative options found for M21L18128A-8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21L18128A-8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIGA7S4000MB-20 | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, FP-68 | Force Technologies Ltd | M21L18128A-8T vs TIGA7S4000MB-20 |
MT5C2568DJ-20PATTR | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | M21L18128A-8T vs MT5C2568DJ-20PATTR |
ACT-S512K32N-020P7C | Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 | Cobham PLC | M21L18128A-8T vs ACT-S512K32N-020P7C |
MT5C2565-35 | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28 | Micron Technology Inc | M21L18128A-8T vs MT5C2565-35 |
EDI8465CB20QB | Standard SRAM, 64KX4, 20ns, CMOS, CDIP24, | Electronic Designs Inc | M21L18128A-8T vs EDI8465CB20QB |
NS41256S15E/883 | 32KX8 STANDARD SRAM, 15ns, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Texas Instruments | M21L18128A-8T vs NS41256S15E/883 |
AS7C256-25TC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | M21L18128A-8T vs AS7C256-25TC |
HM1E-65764K-9:D | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | M21L18128A-8T vs HM1E-65764K-9:D |
HM3-65799F-5:D | Standard SRAM, 64KX4, 20ns, CMOS, PDIP28 | Matra MHS | M21L18128A-8T vs HM3-65799F-5:D |
HM465798K-9:RD | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | Atmel Corporation | M21L18128A-8T vs HM465798K-9:RD |