-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6763
|
Newark | Connector, Header, 4Pos, 2.54Mm, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Harwin M20-8750242 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$0.2440 / $0.3850 | Buy Now |
DISTI #
952-3156-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1988 In Stock |
|
$0.1814 / $0.4300 | Buy Now |
DISTI #
855-M20-8750242
|
Mouser Electronics | Headers & Wire Housings 2.54mm 2+2 DIL SMT P/HDR W/PEGS RoHS: Compliant | 1699 |
|
$0.1810 / $0.4300 | Buy Now |
DISTI #
3225957
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 10 Container: Each | 214 |
|
$0.1915 / $0.3956 | Buy Now |
DISTI #
3225957
|
Farnell | CONNECTOR, HEADER, 4POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 214 |
|
$0.2148 / $0.4159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8750242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8750242
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0546 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |