Connectors
M20-7920542R
Harwin
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,

Overview of M20-7920542R by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M20-7920542R by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ6348
Newark Conn, R/A Rcpt, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7920542R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel 450
  • 250 $1.0100
$1.0100 Buy Now
DISTI # 952-3205-1-ND
DigiKey CONN RCPT 10POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1049
In Stock
  • 1 $2.1200
  • 10 $1.6140
  • 100 $1.2432
  • 450 $1.0570
  • 900 $0.9836
  • 1,350 $0.9439
  • 2,250 $0.8970
  • 3,150 $0.8680
  • 4,500 $0.8387
  • 11,250 $0.7950
$0.7950 / $2.1200 Buy Now
DISTI # 855-M20-7920542R
Mouser Electronics Headers & Wire Housings 5+5 DIL HORIZ SMT SKT T&R RoHS: Compliant 900
  • 1 $2.0300
  • 10 $1.6000
  • 100 $1.2600
  • 450 $1.0900
  • 900 $0.9260
  • 2,250 $0.8370
  • 4,950 $0.8330
  • 9,900 $0.7900
$0.7900 / $2.0300 Buy Now
DISTI # M20-7920542R
TTI Headers & Wire Housings 5+5 DIL HORIZ SMT SKT T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 450 Container: Each Americas - 0
  • 900 $0.9200
  • 1,350 $0.9000
  • 2,250 $0.8300
  • 4,500 $0.8100
  • 9,900 $0.7800
$0.7800 / $0.9200 Buy Now

CAD Models for M20-7920542R by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M20-7920542R by Harwin

M20-7920542R
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Body Breadth
0.197 inch
Body Depth
0.618 inch
Body Length
0.51 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
300 Cycles
Filter Feature
NO
Insertion Force-Max
1.946 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.5052 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Withdrawl Force-Min
.28912 N
Want to compare parts?
  1. M20-7920542R
    Harwin
    Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
    VS

Related Parts for M20-7920542R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-7920542R by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-7920542R by Harwin

Select Manufacturer
Which Manufacturer of M20-7920542R would you like to use for your alert(s)?
  • Please alert me when M20-7920542R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-7920542R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-7920542R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-7920542R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-7920542R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-7920542R by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: