-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V Dual Common Cathode Switching Diode, SC-59 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4951
|
Newark | Switching Diode, 80V, 100Ma, Sc-59, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:80V, Average Forward Current:150Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:3Ns, Diode Case Style:Sc-59 Rohs Compliant: Yes |Onsemi M1MA152WKT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
50AC6173
|
Newark | Switching Diode, 80V, 0.1A, Sc-59, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:3Ns, Forward Surge Current Rohs Compliant: Yes |Onsemi M1MA152WKT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
09R9603
|
Newark | Switching Diode, 80V, 100Ma, Sc-59, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:80V, Average Forward Current:150Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:3Ns, Forward Surge Current:750Ma Rohs Compliant: Yes |Onsemi M1MA152WKT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
M1MA152WKT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC59 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
34763 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
M1MA152WKT1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.15A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA152WKT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
M1MA152WKT1G
|
Avnet Americas | Diode Small Signal Switching 80V 0.15A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA152WKT1G) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
863-M1MA152WKT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80V 100mA RoHS: Compliant | 5463 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
V36:1790_07301477
|
Arrow Electronics | Rectifier Diode Small Signal Switching Si 80V 0.15A 3ns 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2321 | Americas - 6000 |
|
$0.0182 / $0.0266 | Buy Now |
DISTI #
70466156
|
RS | M1MA152WKT1G Dual Switching Diode, Common Cathode,100 mA,150 mA 80V,3-Pin SC-59 | ON Semiconductor M1MA152WKT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
|
Future Electronics | M1MA152WKT1 Series 80 V 150 mA Common Anode Silicon Dual Switching Diode - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0192 / $0.0219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M1MA152WKT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA152WKT1G
onsemi
80 V Dual Common Cathode Switching Diode, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for M1MA152WKT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152WKT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152WKT1 | 80 V Dual Common Cathode Switching Diode, SC-59 3 LEAD, 3000-REEL | onsemi | M1MA152WKT1G vs M1MA152WKT1 |
M1MA152WKT3 | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59, 3 PIN | Motorola Mobility LLC | M1MA152WKT1G vs M1MA152WKT3 |