Datasheets
M1A3P1000-2FG256 by:

Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256

Part Details for M1A3P1000-2FG256 by Microchip Technology Inc

Overview of M1A3P1000-2FG256 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for M1A3P1000-2FG256

Part # Distributor Description Stock Price Buy
DISTI # 33AJ7610
Newark Proasic3 Fpga, Arm Cortex-M1, 11Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1A3P1000-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $101.6900
  • 250 $97.1400
  • 500 $90.4100
$90.4100 / $101.6900 Buy Now
DISTI # M1A3P1000-2FG256-ND
DigiKey IC FPGA 177 I/O 256FBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 90 $103.3101
$103.3101 Buy Now
DISTI # M1A3P1000-2FG256
Avnet Americas FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: M1A3P1000-2FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tray 0
  • 1 $103.3100
  • 50 $101.6900
  • 50 $101.6900
  • 500 $90.4100
$90.4100 / $103.3100 Buy Now
DISTI # 494-M1A3P1000-2FG256
Mouser Electronics FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs RoHS: Not Compliant 0
  • 90 $101.6900
$101.6900 Order Now
DISTI # M1A3P1000-2FG256
Microchip Technology Inc ProASIC3 FPGA, ARM Cortex-M1, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $103.3100
  • 50 $101.6900
  • 250 $97.1400
  • 500 $90.4100
  • 1,000 $52.9100
  • 5,000 $49.6800
$49.6800 / $103.3100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 23 $252.1200
  • 45 $136.0200
  • 68 $92.8600
  • 90 $91.0000
$91.0000 / $252.1200 Buy Now
NAC M1A3P1000-2FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray 0
  • 1 $102.2700
  • 100 $94.2000
  • 500 $89.4900
  • 800 $87.3000
$87.3000 / $102.2700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 23 $252.1200
  • 45 $136.0200
  • 68 $92.8600
  • 90 $91.0000
$91.0000 / $252.1200 Buy Now

Part Details for M1A3P1000-2FG256

M1A3P1000-2FG256 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M1A3P1000-2FG256 Part Data Attributes

M1A3P1000-2FG256 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M1A3P1000-2FG256 Microchip Technology Inc Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 17 mm
Moisture Sensitivity Level 3
Number of CLBs 24576
Number of Equivalent Gates 1000000
Number of Inputs 177
Number of Outputs 177
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Packing Method TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm

Alternate Parts for M1A3P1000-2FG256

This table gives cross-reference parts and alternative options found for M1A3P1000-2FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-2FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M1A3P1000-2FGG256 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Microsemi Corporation M1A3P1000-2FG256 vs M1A3P1000-2FGG256
M1A3P1000-2FGG256YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-2FGG256YI
M1A3P1000-2FGG256IY Field Programmable Gate Array, Microsemi Corporation M1A3P1000-2FG256 vs M1A3P1000-2FGG256IY
M1A3P1000-2FGG256YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi Corporation M1A3P1000-2FG256 vs M1A3P1000-2FGG256YI
M1A3P1000-2FG256IY Field Programmable Gate Array Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-2FG256IY
M1A3P1000-2FGG256Y Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-2FGG256Y
M1A3P1000-2FGG256YI FPGA, 24576 CLBS, 1000000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi FPGA & SoC M1A3P1000-2FG256 vs M1A3P1000-2FGG256YI
M1A3P1000-2FGG256IY Field Programmable Gate Array Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-2FGG256IY
M1A3P1000-2FG256YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-2FG256YI
M1A3P1000-2FGG256 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-2FGG256
Part Number Description Manufacturer Compare
M1A3P1000-FGG484 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-FGG484
M1A3P1000-PQG208M Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-PQG208M
M1A3P1000-FG144Y FPGA, 24576 CLBS, 1000000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 Microsemi FPGA & SoC M1A3P1000-2FG256 vs M1A3P1000-FG144Y
M1A3P1000-2FGG484IY Field Programmable Gate Array, Microsemi Corporation M1A3P1000-2FG256 vs M1A3P1000-2FGG484IY
M1A3P1000-FGG484II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA484 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-FGG484II
M1A3P1000-1FG256YM Field Programmable Gate Array, Microsemi Corporation M1A3P1000-2FG256 vs M1A3P1000-1FG256YM
M1A3P1000-FGG144II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 Microsemi Corporation M1A3P1000-2FG256 vs M1A3P1000-FGG144II
M1A3P1000-1FG144YM Field Programmable Gate Array Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-1FG144YM
M1A3P1000-2FGG144YI FPGA, 24576 CLBS, 1000000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC M1A3P1000-2FG256 vs M1A3P1000-2FGG144YI
M1A3P1000-2FG256YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P1000-2FG256 vs M1A3P1000-2FG256YI

M1A3P1000-2FG256 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3P1000-2FG256 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3P1000-2FG256 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M1A3P1000-2FG256 would you like to use for your alert(s)?
  • Please alert me when M1A3P1000-2FG256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3P1000-2FG256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3P1000-2FG256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3P1000-2FG256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3P1000-2FG256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3P1000-2FG256 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: