M1A3P1000-2FG256 vs M1A3P1000-PQG208M feature comparison

M1A3P1000-2FG256 Microchip Technology Inc

Buy Now Datasheet

M1A3P1000-PQG208M Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e0 e3
Length 17 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Inputs 177 154
Number of Outputs 177 154
Number of Terminals 256 208
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Equivalence Code BGA256,16X16,40 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Packing Method TRAY TRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 17 mm 28 mm
Base Number Matches 6 1
ECCN Code 3A001.A.2.C
Number of Logic Cells 24576
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare M1A3P1000-2FG256 with alternatives

Compare M1A3P1000-PQG208M with alternatives