Part Details for M141T02-AC0300D by SPC Multicomp
Overview of M141T02-AC0300D by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M141T02-AC0300D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7002
|
Newark | Microswitch, M141T01 Series, Spdt, Plunger, Quick Connect, Solder, 10 A, 250 V Rohs Compliant: Yes |Multicomp Pro M141T02-AC0300D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$1.4300 / $1.9600 | Buy Now |
Part Details for M141T02-AC0300D
M141T02-AC0300D CAD Models
M141T02-AC0300D Part Data Attributes
|
M141T02-AC0300D
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
M141T02-AC0300D
SPC Multicomp
Snap Acting/Limit Switch, SPDT, Quick Connect Terminal, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | PLUNGER | |
Body Breadth | 10.2362 mm | |
Body Height | 15.7988 mm | |
Body Length or Diameter | 27.8384 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Position | 0.578 inch | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |