Part Details for M1357-5008-SS by RAF Electronic Hardware
Results Overview of M1357-5008-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1357-5008-SS Information
M1357-5008-SS by RAF Electronic Hardware is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for M1357-5008-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1357-5008-SS-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1357-5008-SS
|
Mouser Electronics | Standoffs & Spacers 8mm Hex X 10mm X M5 Thd RoHS: Compliant | 14 |
|
$2.0500 / $3.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7430 / $7.4800 | Buy Now |
DISTI #
RAFM1357-5008-SS
|
DB Roberts | 0 |
|
RFQ |