Part Details for M02040 by Mindspeed Technologies Inc
Overview of M02040 by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M02040
M02040 CAD Models
M02040 Part Data Attributes:
|
M02040
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
M02040
Mindspeed Technologies Inc
Support Circuit, 1-Func, 3 X 3 MM, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for M02040
This table gives cross-reference parts and alternative options found for M02040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M02040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88773VMI | Support Circuit, 1-Func, Bipolar, MLF-16 | Micrel Inc | M02040 vs SY88773VMI |
SY88973BLMG | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16 | Microchip Technology Inc | M02040 vs SY88973BLMG |
SY88782LMG-TR | TRANSCEIVER, QCC16 | Microchip Technology Inc | M02040 vs SY88782LMG-TR |
MAX3948ETE+T | 11.3Gbps, Low-Power, DC-Coupled Laser Driver, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | M02040 vs MAX3948ETE+T |
SY88149HALMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02040 vs SY88149HALMG-TR |
M02050-XX | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | M02040 vs M02050-XX |
M02050-15 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | M02040 vs M02050-15 |
M02043-15G | Support Circuit, 1-Func, ROHS COMPLIANT, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | M02040 vs M02043-15G |
SY88149HLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02040 vs SY88149HLMG |
SY88303BLMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | M02040 vs SY88303BLMG-TR |