Part Details for SY88149HLMG by Microchip Technology Inc
Overview of SY88149HLMG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88149HLMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3729-5-ND
|
DigiKey | IC LIMIT AMP 16MLF Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for SY88149HLMG
SY88149HLMG CAD Models
SY88149HLMG Part Data Attributes
|
SY88149HLMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88149HLMG
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for SY88149HLMG
This table gives cross-reference parts and alternative options found for SY88149HLMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88149HLMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88303BLMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88149HLMG vs SY88303BLMG-TR |
M02049G-15 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | SY88149HLMG vs M02049G-15 |
SY88303BLMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, LEAD FREE, MLF-16 | Micrel Inc | SY88149HLMG vs SY88303BLMGTR |
M02050-XX | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88149HLMG vs M02050-XX |
SY88353BLMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88149HLMG vs SY88353BLMGTR |
M02050 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88149HLMG vs M02050 |
SY88973BLMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16 | Microchip Technology Inc | SY88149HLMG vs SY88973BLMGTR |
SY88353BLMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88149HLMG vs SY88353BLMG-TR |
SY88353BLMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | SY88149HLMG vs SY88353BLMGTR |
M02050-15 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88149HLMG vs M02050-15 |