Part Details for M02016-XX by MACOM
Overview of M02016-XX by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M02016-XX
M02016-XX CAD Models
M02016-XX Part Data Attributes
|
M02016-XX
MACOM
Buy Now
Datasheet
|
Compare Parts:
M02016-XX
MACOM
Telecom Circuit, 1-Func, CMOS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.039 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M02016-XX
This table gives cross-reference parts and alternative options found for M02016-XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M02016-XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET4291TY | 4.25-Gbps transimpedance amplifier with AGC & RSSI 0-DIESALE -40 to 85 | Texas Instruments | M02016-XX vs ONET4291TY |
MAX3744E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | M02016-XX vs MAX3744E/D |
MAX3724E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | M02016-XX vs MAX3724E/D |
S3160DI | Telecom Circuit, 1-Func, 1.27 X 1.27 MM, DIE-15 | Applied Micro Circuits Corporation | M02016-XX vs S3160DI |
ONET2591TAYS | 2.5 Gbps Transimpedance Amplifier with AGC and RSSI 0-WAFERSALE -40 to 85 | Texas Instruments | M02016-XX vs ONET2591TAYS |
MAX3277U/D | Telecom Circuit, 1-Func, Bipolar, 0.024 X 0.047 INCH, DIE-9 | Maxim Integrated Products | M02016-XX vs MAX3277U/D |
ADN2821XCHIP-05KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | M02016-XX vs ADN2821XCHIP-05KWP |
ADN2821XCHIP-02KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | M02016-XX vs ADN2821XCHIP-02KWP |
ADN2821ACHIPS-20K | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | Analog Devices Inc | M02016-XX vs ADN2821ACHIPS-20K |
TZA3013AU | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | NXP Semiconductors | M02016-XX vs TZA3013AU |