Part Details for M-OAC24 by Crydom Inc
Overview of M-OAC24 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-OAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6617
|
Newark | 0.4" Output Module, Pcb Mount, M Series |Sensata/crydom M-OAC24 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$54.1200 / $58.2000 | Buy Now |
|
Onlinecomponents.com | Output Module - M Series - 18-32 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
24 In Stock |
|
$56.0900 / $77.6000 | Buy Now |
|
Master Electronics | Output Module - M Series - 18-32 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant |
24 In Stock |
|
$56.0900 / $77.6000 | Buy Now |