Part Details for M-980-01P by Industrial Defender Inc
Overview of M-980-01P by Industrial Defender Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M-980-01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TONE DECODER CIRCUIT, CMOS, PDIP8 | 685 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | TONE DECODER CIRCUIT, CMOS, PDIP8 | 40 |
|
$2.1300 / $4.2600 | Buy Now |
|
Quest Components | TONE DECODER CIRCUIT, CMOS, PDIP8 | 39 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | TONE DECODER CIRCUIT, CMOS, PDIP8 | 46 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | TONE DECODER CIRCUIT, CMOS, PDIP8 | 12 |
|
$4.4000 / $6.0000 | Buy Now |
Part Details for M-980-01P
M-980-01P CAD Models
M-980-01P Part Data Attributes:
|
M-980-01P
Industrial Defender Inc
Buy Now
Datasheet
|
Compare Parts:
M-980-01P
Industrial Defender Inc
Tone Decoder Circuit, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELTONE CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |