Part Details for M-120/5 by Jonard Tools
Overview of M-120/5 by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-120/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-120/5-ND
|
DigiKey | HOOK CURVED STEEL 6" 5PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$17.9500 / $19.7300 | Buy Now |
DISTI #
801-M-120/5
|
Mouser Electronics | Other Tools SPRING HOOK PULL 6" 5 PKG | 1 |
|
$17.9500 | Buy Now |
DISTI #
73836621
|
RS | Spring Hook, Pull, 6inch (Pack of 5) | Jonard M-120/5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$18.5600 / $19.5300 | RFQ |
|
Onlinecomponents.com | Spring Hook - Pull - 6" (Pkg. 5) | 0 |
|
$17.9500 / $20.9400 | Buy Now |
Part Details for M-120/5
M-120/5 CAD Models
M-120/5 Part Data Attributes:
|
M-120/5
Jonard Tools
Buy Now
|
Compare Parts:
M-120/5
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |