Part Details for M-0805K1005FST1 by Vishay Intertechnologies
Overview of M-0805K1005FST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-0805K1005FST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-0805K1005FST1
|
Avnet Americas | M-0805 100PPM 10M 1% S T1 e3 - Tape and Reel (Alt: M-0805K1005FST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4026 / $0.6345 | Buy Now |
Part Details for M-0805K1005FST1
M-0805K1005FST1 CAD Models
M-0805K1005FST1 Part Data Attributes
|
M-0805K1005FST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-0805K1005FST1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for M-0805K1005FST1
This table gives cross-reference parts and alternative options found for M-0805K1005FST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-0805K1005FST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-0805K1005FSTS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | M-0805K1005FST1 vs M-0805K1005FSTS |
M-0805K1005FBWS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M-0805K1005FST1 vs M-0805K1005FBWS |
M-0805K1005FBTS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M-0805K1005FST1 vs M-0805K1005FBTS |
M-0805K1005FBT0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | M-0805K1005FST1 vs M-0805K1005FBT0 |