There are no models available for this part yet.
Overview of M-0805K1005FBT0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-0805K1005FBT0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41R7684
|
Newark | M-0805 100Ppm 10M 1% B T0 |Vishay M-0805K1005FBT0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 / $2.7600 | Buy Now | |
DISTI #
M-0805K1005FBT0
|
Avnet Americas | M-0805 100PPM 10M 1% B T0 (Alt: M-0805K1005FBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4026 / $2.4840 | Buy Now | |
DISTI #
71-M0805K1005FBT0
|
Mouser Electronics | Thick Film Resistors - SMD 0805 10Mohms 1% 100ppm RoHS: Not Compliant | 301 |
|
$2.3200 / $5.2100 | Buy Now |
CAD Models for M-0805K1005FBT0 by Vishay Intertechnologies
Part Data Attributes for M-0805K1005FBT0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
70 V
|
Alternate Parts for M-0805K1005FBT0
This table gives cross-reference parts and alternative options found for M-0805K1005FBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-0805K1005FBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-0805K1005FSTS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | M-0805K1005FBT0 vs M-0805K1005FSTS |
M-0805K1005FBWS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M-0805K1005FBT0 vs M-0805K1005FBWS |
M-0805K1005FBTS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M-0805K1005FBT0 vs M-0805K1005FBTS |
M-0805K1005FST1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M-0805K1005FBT0 vs M-0805K1005FST1 |
Related Parts for M-0805K1005FBT0
-
RMCF0603FT2R61Fixed Resistors
-
C0603H472F5GACT500Fixed Capacitors
-
70541-0002Headers and Edge Type Connectors
-
NSR0520V2T1GRectifier Diodes
-
STP3N150Power Field-Effect Transistors
-
DZ2S068C0LZener Diodes
-
0467004.NRHFElectric Fuses
-
ECE10US48Power Supply Modules
-
AD5412AREZDigital to Analog Converters